Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NR48S5-500B
NR48S5-500B - 1
NR48S5-500B - 2
NR48S5-500B - 3
Extended1/3
* Images are for reference only
NR48S5-500B
Attributes
Value
Manufacturer
HASAI
MFR.Part #
NR48S5-500B
JLCPCB Part #
C7429299
Package
50.8x25.4x10.16mm
Description
-25℃~+85℃ 1 3W 45%~47% 45.6V~50.4V 500V 500mA 50kHz 50mVp-p 5V Plastic encapsulated type Regulated type Short Circuit Protection 50.8x25.4x10.16mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerHASAI
Package50.8x25.4x10.16mm
Operating Temperature-25℃~+85℃
Output Current(Max)500mA
Output Power3W
Isolation Voltage(Vrms)500V
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency45%~47%
TypePlastic encapsulated type
Voltage - Supply45.6V~50.4V
Frequency50kHz
FeaturesShort Circuit Protection
Output Voltage5V
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NR48S5-500B
NR48S5-500B

* Images are for reference only

NR48S5-500B

Extended
Manufacturer

HASAI

MFR.Part #
NR48S5-500B
JLCPCB Part #
C7429299
Package
50.8x25.4x10.16mm
Description
-25℃~+85℃ 1 3W 45%~47% 45.6V~50.4V 500V 500mA 50kHz 50mVp-p 5V Plastic encapsulated type Regulated type Short Circuit Protection 50.8x25.4x10.16mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NR48S5-500B

* Images are for reference only

NR48S5-500B
Extended
Manufacturer

HASAI

MFR.Part #
NR48S5-500B
JLCPCB Part #
C7429299
Package
50.8x25.4x10.16mm
Description
-25℃~+85℃ 1 3W 45%~47% 45.6V~50.4V 500V 500mA 50kHz 50mVp-p 5V Plastic encapsulated type Regulated type Short Circuit Protection 50.8x25.4x10.16mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NR48S5-500B Specifications

NR48S5-500B technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerHASAI
Package50.8x25.4x10.16mm
Operating Temperature-25℃~+85℃
Output Current(Max)500mA
Output Power3W
Isolation Voltage(Vrms)500V
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency45%~47%
TypePlastic encapsulated type
Voltage - Supply45.6V~50.4V
Frequency50kHz
FeaturesShort Circuit Protection
Output Voltage5V
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NR48S5-500B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NR48S5-500B Schematic Symbol & PCB Footprint

The NR48S5-500B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.