Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. HVR07D561KS52
HVR07D561KS52 - 1
Extended
* Images are for reference only
HVR07D561KS52
Attributes
Value
Manufacturer
ISND
MFR.Part #
HVR07D561KS52
JLCPCB Part #
C7429248
Package
Plugin,P=5mm
Description
250mW 350V 460V 560V 90pF Plugin,P=5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerISND
PackagePlugin,P=5mm
Varistor Voltage560V
Maximum AC Volts350V
Capacitance90pF
Rated Wattage250mW
Maximum DC Volts460V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. HVR07D561KS52
HVR07D561KS52

* Images are for reference only

HVR07D561KS52

Extended
Manufacturer

ISND

MFR.Part #
HVR07D561KS52
JLCPCB Part #
C7429248
Package
Plugin,P=5mm
Description
250mW 350V 460V 560V 90pF Plugin,P=5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HVR07D561KS52

* Images are for reference only

HVR07D561KS52
Extended
Manufacturer

ISND

MFR.Part #
HVR07D561KS52
JLCPCB Part #
C7429248
Package
Plugin,P=5mm
Description
250mW 350V 460V 560V 90pF Plugin,P=5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HVR07D561KS52 Specifications

HVR07D561KS52 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerISND
PackagePlugin,P=5mm
Varistor Voltage560V
Maximum AC Volts350V
Capacitance90pF
Rated Wattage250mW
Maximum DC Volts460V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HVR07D561KS52. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HVR07D561KS52 Schematic Symbol & PCB Footprint

The HVR07D561KS52 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.