


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | WECO | |
| Package | Push-Pull,P=5mm | |
| Operating Temperature | -40℃~+100℃ | |
| Number of Positions or Pins | 1x12P | |
| Voltage Rating (Max) | 250V | |
| Number of Rows | 1 | |
| Color | Gray | |
| Current Rating | 24A | |
| Wire Gauge - AWG | 12~16、12~18 | |
| Wire Gauge - mm2 | 0.75~4、1~6 | |
| Height Above Board | 12mm | |
| Mounting Type | Right Angle | |
| Screw Specification | M3 | |
| Number of Pins | 12P | |
| Pitch | 5mm | |
| Number of PINs Per Row | 12 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
974-DS/12 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | WECO | |
| Package | Push-Pull,P=5mm | |
| Operating Temperature | -40℃~+100℃ | |
| Number of Positions or Pins | 1x12P | |
| Voltage Rating (Max) | 250V | |
| Number of Rows | 1 | |
| Color | Gray | |
| Current Rating | 24A | |
| Wire Gauge - AWG | 12~16、12~18 | |
| Wire Gauge - mm2 | 0.75~4、1~6 | |
| Height Above Board | 12mm | |
| Mounting Type | Right Angle | |
| Screw Specification | M3 | |
| Number of Pins | 12P | |
| Pitch | 5mm | |
| Number of PINs Per Row | 12 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 974-DS/12. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

974-DS/12 datasheets or manufacturer documentation.
Datasheet: 974-DS/12 Datasheet (PDF)
The 974-DS/12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.