


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SO-8 | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 586pF | |
| Vgs | ±20V | |
| Number | 2 N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Gate Charge(Qg) | 5.6nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| Current - Continuous Drain(Id) | 6.8A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 117pF | |
| Pd - Power Dissipation | 1.78W | |
| RDS(on) | 22mΩ@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI4936ADY-T1-E3-VB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SO-8 | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 586pF | |
| Vgs | ±20V | |
| Number | 2 N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Gate Charge(Qg) | 5.6nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| Current - Continuous Drain(Id) | 6.8A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 117pF | |
| Pd - Power Dissipation | 1.78W | |
| RDS(on) | 22mΩ@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI4936ADY-T1-E3-VB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI4936ADY-T1-E3-VB datasheets or manufacturer documentation.
Datasheet: SI4936ADY-T1-E3-VB Datasheet (PDF)
The SI4936ADY-T1-E3-VB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.