



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SOT-89 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1.2nF@10V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 600mV@250uA | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF@10V | |
| Current - Continuous Drain(Id) | 6.8A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 4W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCE3008M-VB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SOT-89 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1.2nF@10V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 600mV@250uA | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF@10V | |
| Current - Continuous Drain(Id) | 6.8A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 4W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCE3008M-VB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCE3008M-VB datasheets or manufacturer documentation.
The NCE3008M-VB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.