


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | DFN-10(3x2) | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 3V~42V | |
| Current - Output High(IOH) | 50mA | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 20uA | |
| Current - Output Low(IOL) | 300mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT8672JDDBM#WTRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | DFN-10(3x2) | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 3V~42V | |
| Current - Output High(IOH) | 50mA | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 20uA | |
| Current - Output Low(IOL) | 300mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT8672JDDBM#WTRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT8672JDDBM#WTRPBF datasheets or manufacturer documentation.
Datasheet: LT8672JDDBM#WTRPBF Datasheet (PDF)
The LT8672JDDBM#WTRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.