Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NH6302A33M
NH6302A33M - 1
NH6302A33M - 2
NH6302A33M - 3
NH6302A33M - 4
Extended1/4
* Images are for reference only
NH6302A33M
Attributes
Value
Manufacturer
NH
MFR.Part #
NH6302A33M
JLCPCB Part #
C7427776
Package
SOT-23-3
Description
-40℃~+125℃@(Tj) 1 160mV@(100mA) 18V 2uA 3.3V 300mA 65dB@(1kHz) Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerNH
PackageSOT-23-3
Power Supply Rejection Ratio (PSRR)65dB@(1kHz)
standby current2uA
Operating Temperature-40℃~+125℃@(Tj)
Output TypeFixed
Voltage - Supply18V
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control
Voltage Dropout160mV@(100mA)
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NH6302A33M
NH6302A33M

* Images are for reference only

NH6302A33M

Extended
Manufacturer

NH

MFR.Part #
NH6302A33M
JLCPCB Part #
C7427776
Package
SOT-23-3
Description
-40℃~+125℃@(Tj) 1 160mV@(100mA) 18V 2uA 3.3V 300mA 65dB@(1kHz) Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NH6302A33M

* Images are for reference only

NH6302A33M
Extended
Manufacturer

NH

MFR.Part #
NH6302A33M
JLCPCB Part #
C7427776
Package
SOT-23-3
Description
-40℃~+125℃@(Tj) 1 160mV@(100mA) 18V 2uA 3.3V 300mA 65dB@(1kHz) Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NH6302A33M Specifications

NH6302A33M technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerNH
PackageSOT-23-3
Power Supply Rejection Ratio (PSRR)65dB@(1kHz)
standby current2uA
Operating Temperature-40℃~+125℃@(Tj)
Output TypeFixed
Voltage - Supply18V
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control
Voltage Dropout160mV@(100mA)
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NH6302A33M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NH6302A33M Documents

NH6302A33M datasheets or manufacturer documentation.

Datasheet: NH6302A33M Datasheet (PDF)

NH6302A33M Schematic Symbol & PCB Footprint

The NH6302A33M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.