Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Solid State Relays (MOS Output)
  6. OMA160
OMA160 - 1
OMA160 - 2
OMA160 - 3
OMA160 - 4
Extended1/4
* Images are for reference only
OMA160
Attributes
Value
Manufacturer
Littelfuse/IXYS
MFR.Part #
OMA160
JLCPCB Part #
C7427484
Package
DIP-6
Description
-40℃~+85℃ 1.42V 100Ω 125us 125us 3.75kV 50mA 800mW DIP-6 Solid State Relays (MOS Output) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoisolators/Solid State Relays (MOS Output)
ManufacturerLittelfuse/IXYS
PackageDIP-6
Load Current50mA
Operating Temperature-40℃~+85℃
Load Voltage250V
Input TypeDC
Isolation Voltage(Vrms)3.75kV
Total Power Dissipation(Pd)800mW
Turn-off time125us
RDS(on)100Ω
Contact Form1 Set Normally Open: 1A (SPST NO)
Turn-on time125us
Voltage - Forward(Vf)1.42V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Solid State Relays (MOS Output)
  6. OMA160
OMA160

* Images are for reference only

OMA160

Extended
Manufacturer

Littelfuse/IXYS

MFR.Part #
OMA160
JLCPCB Part #
C7427484
Package
DIP-6
Description
-40℃~+85℃ 1.42V 100Ω 125us 125us 3.75kV 50mA 800mW DIP-6 Solid State Relays (MOS Output) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OMA160

* Images are for reference only

OMA160
Extended
Manufacturer

Littelfuse/IXYS

MFR.Part #
OMA160
JLCPCB Part #
C7427484
Package
DIP-6
Description
-40℃~+85℃ 1.42V 100Ω 125us 125us 3.75kV 50mA 800mW DIP-6 Solid State Relays (MOS Output) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OMA160 Specifications

OMA160 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoisolators/Solid State Relays (MOS Output)
ManufacturerLittelfuse/IXYS
PackageDIP-6
Load Current50mA
Operating Temperature-40℃~+85℃
Load Voltage250V
Input TypeDC
Isolation Voltage(Vrms)3.75kV
Total Power Dissipation(Pd)800mW
Turn-off time125us
RDS(on)100Ω
Contact Form1 Set Normally Open: 1A (SPST NO)
Turn-on time125us
Voltage - Forward(Vf)1.42V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OMA160. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OMA160 Documents

OMA160 datasheets or manufacturer documentation.

Datasheet: OMA160 Datasheet (PDF)

OMA160 Schematic Symbol & PCB Footprint

The OMA160 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.