Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. MXHV9910BE
MXHV9910BE - 1
MXHV9910BE - 2
MXHV9910BE - 3
MXHV9910BE - 4
Extended1/4
* Images are for reference only
MXHV9910BE
Attributes
Value
Manufacturer
Littelfuse/IXYS
MFR.Part #
MXHV9910BE
JLCPCB Part #
C7427483
Package
SOIC-8
Description
-40℃~+85℃ 1 51kHz~77kHz 8V~450V Analog、PWM Buck Built-in soft-start DC-DC External SOIC-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerLittelfuse/IXYS
PackageSOIC-8
TypeDC-DC
Number of Channels1
Frequency - Switching51kHz~77kHz
Voltage - Input(DC)8V~450V
FeaturesBuilt-in soft-start
DimmingAnalog、PWM
Switch Tube (Built-In/External)External
TopologyBuck
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. MXHV9910BE
MXHV9910BE

* Images are for reference only

MXHV9910BE

Extended
Manufacturer

Littelfuse/IXYS

MFR.Part #
MXHV9910BE
JLCPCB Part #
C7427483
Package
SOIC-8
Description
-40℃~+85℃ 1 51kHz~77kHz 8V~450V Analog、PWM Buck Built-in soft-start DC-DC External SOIC-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXHV9910BE

* Images are for reference only

MXHV9910BE
Extended
Manufacturer

Littelfuse/IXYS

MFR.Part #
MXHV9910BE
JLCPCB Part #
C7427483
Package
SOIC-8
Description
-40℃~+85℃ 1 51kHz~77kHz 8V~450V Analog、PWM Buck Built-in soft-start DC-DC External SOIC-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXHV9910BE Specifications

MXHV9910BE technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerLittelfuse/IXYS
PackageSOIC-8
TypeDC-DC
Number of Channels1
Frequency - Switching51kHz~77kHz
Voltage - Input(DC)8V~450V
FeaturesBuilt-in soft-start
DimmingAnalog、PWM
Switch Tube (Built-In/External)External
TopologyBuck
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MXHV9910BE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MXHV9910BE Documents

MXHV9910BE datasheets or manufacturer documentation.

Datasheet: MXHV9910BE Datasheet (PDF)

MXHV9910BE Schematic Symbol & PCB Footprint

The MXHV9910BE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.