


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Diodes Incorporated | |
| Package | SOD-523 | |
| Voltage - Forward(Vf@If) | 1.1V@100mA | |
| Non-Repetitive Peak Forward Surge Current | 4.5A | |
| Voltage - DC Reverse(Vr) | 300V | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 250mA | |
| Pd - Power Dissipation | 325mW | |
| Reverse Leakage Current (Ir) | 150nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BAS521Q-13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Diodes Incorporated | |
| Package | SOD-523 | |
| Voltage - Forward(Vf@If) | 1.1V@100mA | |
| Non-Repetitive Peak Forward Surge Current | 4.5A | |
| Voltage - DC Reverse(Vr) | 300V | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 250mA | |
| Pd - Power Dissipation | 325mW | |
| Reverse Leakage Current (Ir) | 150nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BAS521Q-13. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BAS521Q-13 datasheets or manufacturer documentation.
Datasheet: BAS521Q-13 Datasheet (PDF)
The BAS521Q-13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.