Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. SY6818PLC
SY6818PLC - 1
SY6818PLC - 2
SY6818PLC - 3
Extended1/3
* Images are for reference only
SY6818PLC
Attributes
Value
Manufacturer
Silergy Corp
MFR.Part #
SY6818PLC
JLCPCB Part #
C7427217
Package
CSP-12(1.7x1.7)
Description
-40℃~+85℃ 1 2.5V~30V 3A 53mΩ Active High Load Switch Over Voltage Protection、Overcurrent Protection(OCP)、Over Temperature Protection CSP-12(1.7x1.7) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerSilergy Corp
PackageCSP-12(1.7x1.7)
TypeLoad Switch
Number of Channels1
Voltage - Supply2.5V~30V
Operating Temperature --40℃~+85℃
Maximum Continuous Current3A
FeaturesOvervoltage Protection、Soft-start、Under-voltage lockout、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Reverse current blocking
RDS(on)53mΩ
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. SY6818PLC
SY6818PLC

* Images are for reference only

SY6818PLC

Extended
Manufacturer

Silergy Corp

MFR.Part #
SY6818PLC
JLCPCB Part #
C7427217
Package
CSP-12(1.7x1.7)
Description
-40℃~+85℃ 1 2.5V~30V 3A 53mΩ Active High Load Switch Over Voltage Protection、Overcurrent Protection(OCP)、Over Temperature Protection CSP-12(1.7x1.7) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY6818PLC

* Images are for reference only

SY6818PLC
Extended
Manufacturer

Silergy Corp

MFR.Part #
SY6818PLC
JLCPCB Part #
C7427217
Package
CSP-12(1.7x1.7)
Description
-40℃~+85℃ 1 2.5V~30V 3A 53mΩ Active High Load Switch Over Voltage Protection、Overcurrent Protection(OCP)、Over Temperature Protection CSP-12(1.7x1.7) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY6818PLC Specifications

SY6818PLC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerSilergy Corp
PackageCSP-12(1.7x1.7)
TypeLoad Switch
Number of Channels1
Voltage - Supply2.5V~30V
Operating Temperature --40℃~+85℃
Maximum Continuous Current3A
FeaturesOvervoltage Protection、Soft-start、Under-voltage lockout、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Reverse current blocking
RDS(on)53mΩ
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY6818PLC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SY6818PLC Documents

SY6818PLC datasheets or manufacturer documentation.

Datasheet: SY6818PLC Datasheet (PDF)

SY6818PLC Schematic Symbol & PCB Footprint

The SY6818PLC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.