Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. SY6307BSCC
SY6307BSCC - 1
SY6307BSCC - 2
SY6307BSCC - 3
Extended1/3
* Images are for reference only
SY6307BSCC
Attributes
Value
Manufacturer
Silergy Corp
MFR.Part #
SY6307BSCC
JLCPCB Part #
C7427216
Package
DFN-6(1.2x1.2)
Description
-40℃~+125℃@(Tj) 1 110uA 40uVrms 5.5V 500mA 70dB@(1kHz) 800mV~4.1V 90mV@(500mA) Adjustable Over Current Protection、Thermal Shutdown、Enable control、Input undervoltage protection Positive DFN-6(1.2x1.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSilergy Corp
PackageDFN-6(1.2x1.2)
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current110uA
Noise40uVrms
Output TypeAdjustable
Voltage - Supply5.5V
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Output discharge
Output Voltage800mV~4.1V
Voltage Dropout90mV@(500mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. SY6307BSCC
SY6307BSCC

* Images are for reference only

SY6307BSCC

Extended
Manufacturer

Silergy Corp

MFR.Part #
SY6307BSCC
JLCPCB Part #
C7427216
Package
DFN-6(1.2x1.2)
Description
-40℃~+125℃@(Tj) 1 110uA 40uVrms 5.5V 500mA 70dB@(1kHz) 800mV~4.1V 90mV@(500mA) Adjustable Over Current Protection、Thermal Shutdown、Enable control、Input undervoltage protection Positive DFN-6(1.2x1.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY6307BSCC

* Images are for reference only

SY6307BSCC
Extended
Manufacturer

Silergy Corp

MFR.Part #
SY6307BSCC
JLCPCB Part #
C7427216
Package
DFN-6(1.2x1.2)
Description
-40℃~+125℃@(Tj) 1 110uA 40uVrms 5.5V 500mA 70dB@(1kHz) 800mV~4.1V 90mV@(500mA) Adjustable Over Current Protection、Thermal Shutdown、Enable control、Input undervoltage protection Positive DFN-6(1.2x1.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY6307BSCC Specifications

SY6307BSCC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSilergy Corp
PackageDFN-6(1.2x1.2)
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current110uA
Noise40uVrms
Output TypeAdjustable
Voltage - Supply5.5V
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Output discharge
Output Voltage800mV~4.1V
Voltage Dropout90mV@(500mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY6307BSCC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SY6307BSCC Documents

SY6307BSCC datasheets or manufacturer documentation.

Datasheet: SY6307BSCC Datasheet (PDF)

SY6307BSCC Schematic Symbol & PCB Footprint

The SY6307BSCC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.