Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. SY5238DGD
SY5238DGD - 1
SY5238DGD - 2
SY5238DGD - 3
Extended1/3
* Images are for reference only
SY5238DGD
Attributes
Value
Manufacturer
Silergy Corp
MFR.Part #
SY5238DGD
JLCPCB Part #
C7427212
Package
DFN-8(2x3)
Description
160uA 20ns 600ns 600ns DCM、QR Flyback DFN-8(2x3) Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerSilergy Corp
PackageDFN-8(2x3)
Turn-On Time600ns
Turn-Off Time600ns
Number of Channels1
Peak Output Current(Source)500mA
Operating Voltage20V
Peak Output Current(Sink)1.3A
Applicable to AC-DC ArchitectureFlyback
Quiescent Current160uA
FeaturesMulti-mode compatible control、Light load efficient mode、Abnormal state protection
Mode SupportDCM、QR
Switch Tube (Built-In/External)Non Built-In
Turn-Off Delay20ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. SY5238DGD
SY5238DGD

* Images are for reference only

SY5238DGD

Extended
Manufacturer

Silergy Corp

MFR.Part #
SY5238DGD
JLCPCB Part #
C7427212
Package
DFN-8(2x3)
Description
160uA 20ns 600ns 600ns DCM、QR Flyback DFN-8(2x3) Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY5238DGD

* Images are for reference only

SY5238DGD
Extended
Manufacturer

Silergy Corp

MFR.Part #
SY5238DGD
JLCPCB Part #
C7427212
Package
DFN-8(2x3)
Description
160uA 20ns 600ns 600ns DCM、QR Flyback DFN-8(2x3) Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY5238DGD Specifications

SY5238DGD technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerSilergy Corp
PackageDFN-8(2x3)
Turn-On Time600ns
Turn-Off Time600ns
Number of Channels1
Peak Output Current(Source)500mA
Operating Voltage20V
Peak Output Current(Sink)1.3A
Applicable to AC-DC ArchitectureFlyback
Quiescent Current160uA
FeaturesMulti-mode compatible control、Light load efficient mode、Abnormal state protection
Mode SupportDCM、QR
Switch Tube (Built-In/External)Non Built-In
Turn-Off Delay20ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY5238DGD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SY5238DGD Documents

SY5238DGD datasheets or manufacturer documentation.

Datasheet: SY5238DGD Datasheet (PDF)

SY5238DGD Schematic Symbol & PCB Footprint

The SY5238DGD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.