


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | SXN(Shun Xiang Nuo Elec) | |
| Package | SMD,4.1x4.1mm | |
| Current - Saturation(Isat) | 13.7A | |
| Inductance | 600nH | |
| Type | Molded inductor | |
| Current Rating | 11.7A | |
| Tolerance | ±20% | |
| Application Grade | 车规级 | |
| DC Resistance(DCR) | 9.52mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMTC0420A-R60MT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | SXN(Shun Xiang Nuo Elec) | |
| Package | SMD,4.1x4.1mm | |
| Current - Saturation(Isat) | 13.7A | |
| Inductance | 600nH | |
| Type | Molded inductor | |
| Current Rating | 11.7A | |
| Tolerance | ±20% | |
| Application Grade | 车规级 | |
| DC Resistance(DCR) | 9.52mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMTC0420A-R60MT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMTC0420A-R60MT datasheets or manufacturer documentation.
Datasheet: SMTC0420A-R60MT Datasheet (PDF)
The SMTC0420A-R60MT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.