


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | 3PEAK | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 35ns@5V,50pF | |
| Voltage - Supply | 3V~5.5V | |
| Quiescent Current | 3mA | |
| Current - Output High(IOH) | 8mA | |
| Features | Fail-safe output | |
| Number of Elements | 1 | |
| Logic Family | TPT75176A | |
| output type | Tri-State | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPT75176A-SO1R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | 3PEAK | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 35ns@5V,50pF | |
| Voltage - Supply | 3V~5.5V | |
| Quiescent Current | 3mA | |
| Current - Output High(IOH) | 8mA | |
| Features | Fail-safe output | |
| Number of Elements | 1 | |
| Logic Family | TPT75176A | |
| output type | Tri-State | |
| Current - Output Low(IOL) | 8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPT75176A-SO1R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPT75176A-SO1R datasheets or manufacturer documentation.
Datasheet: TPT75176A-SO1R Datasheet (PDF)
The TPT75176A-SO1R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.