Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LM5177DCPR
LM5177DCPR - 1
LM5177DCPR - 2
LM5177DCPR - 3
Extended1/3
* Images are for reference only
LM5177DCPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LM5177DCPR
JLCPCB Part #
C7425536
Package
HTSSOP-38
Description
-40℃~+125℃@(TJ) 1 100kHz~600kHz 3.3V~60V 3.5V~60V 60uA Adjustable Buck-Boost Buck-Boost External No HTSSOP-38 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageHTSSOP-38
Operating Temperature-40℃~+125℃@(TJ)
FunctionBuck-Boost
Synchronous RectifierNo
Frequency - Switching100kHz~600kHz
Voltage - Supply3.5V~60V
Output TypeAdjustable
Quiescent Current60uA
Switch tube (built-in/external)External
TopologyBuck-Boost
Output Voltage3.3V~60V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LM5177DCPR
LM5177DCPR

* Images are for reference only

LM5177DCPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
LM5177DCPR
JLCPCB Part #
C7425536
Package
HTSSOP-38
Description
-40℃~+125℃@(TJ) 1 100kHz~600kHz 3.3V~60V 3.5V~60V 60uA Adjustable Buck-Boost Buck-Boost External No HTSSOP-38 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM5177DCPR

* Images are for reference only

LM5177DCPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
LM5177DCPR
JLCPCB Part #
C7425536
Package
HTSSOP-38
Description
-40℃~+125℃@(TJ) 1 100kHz~600kHz 3.3V~60V 3.5V~60V 60uA Adjustable Buck-Boost Buck-Boost External No HTSSOP-38 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM5177DCPR Specifications

LM5177DCPR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageHTSSOP-38
Operating Temperature-40℃~+125℃@(TJ)
FunctionBuck-Boost
Synchronous RectifierNo
Frequency - Switching100kHz~600kHz
Voltage - Supply3.5V~60V
Output TypeAdjustable
Quiescent Current60uA
Switch tube (built-in/external)External
TopologyBuck-Boost
Output Voltage3.3V~60V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM5177DCPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM5177DCPR Documents

LM5177DCPR datasheets or manufacturer documentation.

Datasheet: LM5177DCPR Datasheet (PDF)

LM5177DCPR Schematic Symbol & PCB Footprint

The LM5177DCPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.