Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated RS-485/422 Transceivers
  6. RSM3422
RSM3422 - 1
RSM3422 - 2
RSM3422 - 3
RSM3422 - 4
Extended1/4
* Images are for reference only
RSM3422
Attributes
Value
Manufacturer
YLPTEC
MFR.Part #
RSM3422
JLCPCB Part #
C7425471
Package
DIP,19.5x16.5mm
Description
-40℃~+85℃ 10Mbps 15kV/us 2500 256 3.15V~3.45V 4.95V~5.35V Full-Duplex Integrated isolated power supply DIP,19.5x16.5mm Isolated RS-485/422 Transceivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolated RS-485/422 Transceivers
ManufacturerYLPTEC
PackageDIP,19.5x16.5mm
Operating Temperature-40℃~+85℃
Data Rate(Max)10Mbps
Number of Nodes256
Isolation Voltage(Vrms)2500
Voltage - Supply (Logic)3.15V~3.45V
Voltage - Supply (Bus)4.95V~5.35V
FeaturesIntegrated isolated power supply
Communication ModeFull-Duplex
CMTI(kV/us)15kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated RS-485/422 Transceivers
  6. RSM3422
RSM3422

* Images are for reference only

RSM3422

Extended
Manufacturer

YLPTEC

MFR.Part #
RSM3422
JLCPCB Part #
C7425471
Package
DIP,19.5x16.5mm
Description
-40℃~+85℃ 10Mbps 15kV/us 2500 256 3.15V~3.45V 4.95V~5.35V Full-Duplex Integrated isolated power supply DIP,19.5x16.5mm Isolated RS-485/422 Transceivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RSM3422

* Images are for reference only

RSM3422
Extended
Manufacturer

YLPTEC

MFR.Part #
RSM3422
JLCPCB Part #
C7425471
Package
DIP,19.5x16.5mm
Description
-40℃~+85℃ 10Mbps 15kV/us 2500 256 3.15V~3.45V 4.95V~5.35V Full-Duplex Integrated isolated power supply DIP,19.5x16.5mm Isolated RS-485/422 Transceivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RSM3422 Specifications

RSM3422 technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolated RS-485/422 Transceivers
ManufacturerYLPTEC
PackageDIP,19.5x16.5mm
Operating Temperature-40℃~+85℃
Data Rate(Max)10Mbps
Number of Nodes256
Isolation Voltage(Vrms)2500
Voltage - Supply (Logic)3.15V~3.45V
Voltage - Supply (Bus)4.95V~5.35V
FeaturesIntegrated isolated power supply
Communication ModeFull-Duplex
CMTI(kV/us)15kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RSM3422. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RSM3422 Documents

RSM3422 datasheets or manufacturer documentation.

Datasheet: RSM3422 Datasheet (PDF)

RSM3422 Schematic Symbol & PCB Footprint

The RSM3422 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.