



- Manufacturer
- MFR.Part #
- X396WV-4A
- JLCPCB Part #
- C7424881
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 12.3mm 15.84mm 1x4P 250V 3.96mm 4 4P 7A 9.5mm Beige CH Through Hole 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | DEALON | |
| Package | Plugin,P=3.96mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 250V | |
| Color | Beige | |
| Current Rating | 7A | |
| Pins Structure | 1x4P | |
| Mounting Type | Through Hole | |
| Y-Width of Bottom Edge on Board | 9.5mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 15.84mm | |
| Reference Series | CH | |
| Number of Pins | 4P | |
| Pitch | 3.96mm | |
| Z-Height of the Board | 12.3mm | |
| Number of PINs Per Row | 4 |

* Images are for reference only
X396WV-4A
Extended- Manufacturer
- MFR.Part #
- X396WV-4A
- JLCPCB Part #
- C7424881
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 12.3mm 15.84mm 1x4P 250V 3.96mm 4 4P 7A 9.5mm Beige CH Through Hole 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- X396WV-4A
- JLCPCB Part #
- C7424881
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 12.3mm 15.84mm 1x4P 250V 3.96mm 4 4P 7A 9.5mm Beige CH Through Hole 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X396WV-4A Specifications
X396WV-4A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | DEALON | |
| Package | Plugin,P=3.96mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 250V | |
| Color | Beige | |
| Current Rating | 7A | |
| Pins Structure | 1x4P | |
| Mounting Type | Through Hole | |
| Y-Width of Bottom Edge on Board | 9.5mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 15.84mm | |
| Reference Series | CH | |
| Number of Pins | 4P | |
| Pitch | 3.96mm | |
| Z-Height of the Board | 12.3mm | |
| Number of PINs Per Row | 4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X396WV-4A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

X396WV-4A Documents
X396WV-4A datasheets or manufacturer documentation.
Datasheet: X396WV-4A Datasheet (PDF)
X396WV-4A Schematic Symbol & PCB Footprint
The X396WV-4A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.