



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-264 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3V@4mA | |
| Operating Temperature | -55℃~+150℃ | |
| Td(off) | 232ns | |
| Gate Charge(Qg) | 400nC@15V | |
| Current - Collector(Ic) | 75A | |
| Vce Saturation(VCE(sat)) | 3V@64A,15V | |
| Pd - Power Dissipation | 735W | |
| Reverse Transfer Capacitance (Cres) | 119pF | |
| Output Capacitance(Coes) | 345pF | |
| Td(on) | 49ns | |
| Collector-Emitter Breakdown Voltage (Vces) | 2.5kV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IXBK64N250 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-264 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3V@4mA | |
| Operating Temperature | -55℃~+150℃ | |
| Td(off) | 232ns | |
| Gate Charge(Qg) | 400nC@15V | |
| Current - Collector(Ic) | 75A | |
| Vce Saturation(VCE(sat)) | 3V@64A,15V | |
| Pd - Power Dissipation | 735W | |
| Reverse Transfer Capacitance (Cres) | 119pF | |
| Output Capacitance(Coes) | 345pF | |
| Td(on) | 49ns | |
| Collector-Emitter Breakdown Voltage (Vces) | 2.5kV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IXBK64N250. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IXBK64N250 datasheets or manufacturer documentation.
Datasheet: IXBK64N250 Datasheet (PDF)
The IXBK64N250 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.