



- Manufacturer
- MFR.Part #
- 3225-26-9-10-10/4B
- JLCPCB Part #
- C7424737
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 26MHz 9pF SMD crystal oscillator ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suzhou Liming Elec | |
| Package | SMD3225-4P | |
| Load Capacitance | 9pF | |
| Operating Temperature | -40℃~+85℃ | |
| Type | SMD crystal oscillator | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 26MHz |

* Images are for reference only
3225-26-9-10-10/4B
Extended- Manufacturer
- MFR.Part #
- 3225-26-9-10-10/4B
- JLCPCB Part #
- C7424737
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 26MHz 9pF SMD crystal oscillator ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 3225-26-9-10-10/4B
- JLCPCB Part #
- C7424737
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 26MHz 9pF SMD crystal oscillator ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3225-26-9-10-10/4B Specifications
3225-26-9-10-10/4B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suzhou Liming Elec | |
| Package | SMD3225-4P | |
| Load Capacitance | 9pF | |
| Operating Temperature | -40℃~+85℃ | |
| Type | SMD crystal oscillator | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 26MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3225-26-9-10-10/4B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3225-26-9-10-10/4B Schematic Symbol & PCB Footprint
The 3225-26-9-10-10/4B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.