VRB1212LD-10WR3 - 1
VRB1212LD-10WR3 - 2
VRB1212LD-10WR3 - 3
VRB1212LD-10WR3 - 4
Extended1/4
* Images are for reference only
VRB1212LD-10WR3
Attributes
Value
Manufacturer
MFR.Part #
VRB1212LD-10WR3
JLCPCB Part #
C7424700
Package
DIP
Description
-40℃~+85℃ 1 1.5kV 10.2mm 100mVp-p 10W 12V 25.4mm 312.5kHz 50.8mm 82% 833mA 9V~18V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection DIP Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerYLPTEC
PackageDIP
Operating Temperature-40℃~+85℃
Output Current(Max)833mA
Output Power10W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Conversion Efficiency82%
Length50.8mm
Voltage - Supply9V~18V
Frequency312.5kHz
Height10.2mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection
Width25.4mm
Output Voltage12V
Ripple Noise100mVp-p