



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Shikues | |
| Package | SOD-523 | |
| Operating Temperature | -65℃~+150℃、-65℃~+150℃ | |
| Vgs | -、- | |
| Configuration | -、- | |
| Gate Charge(Qg) | -、- | |
| Current - Continuous Drain(Id) | 170mA | |
| Reverse Transfer Capacitance (Crss@Vds) | -、- | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | -、- | |
| RDS(on) | 3.5Ω@10V | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | -、- | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Number | -、- | |
| Pd - Power Dissipation | -、- |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MM5Z4V3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Shikues | |
| Package | SOD-523 | |
| Operating Temperature | -65℃~+150℃、-65℃~+150℃ | |
| Vgs | -、- | |
| Configuration | -、- | |
| Gate Charge(Qg) | -、- | |
| Current - Continuous Drain(Id) | 170mA | |
| Reverse Transfer Capacitance (Crss@Vds) | -、- | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | -、- | |
| RDS(on) | 3.5Ω@10V | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | -、- | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Number | -、- | |
| Pd - Power Dissipation | -、- |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MM5Z4V3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MM5Z4V3 datasheets or manufacturer documentation.
Datasheet: MM5Z4V3 Datasheet (PDF)
The MM5Z4V3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.