Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TMP3055DF
TMP3055DF - 1
TMP3055DF - 2
TMP3055DF - 3
Extended1/3
* Images are for reference only
TMP3055DF
Attributes
Value
Manufacturer
Tritech-MOS
MFR.Part #
TMP3055DF
JLCPCB Part #
C7422956
Package
PDFN3x3-8L
Description
1 P-Channel 1.5V 2.8nF 30V 30nC@10V 319pF 346pF 55A 8.5mΩ@10V PDFN3x3-8L MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTritech-MOS
PackagePDFN3x3-8L
Input Capacitance(Ciss)2.8nF
Gate Threshold Voltage (Vgs(th))1.5V
Number1 P-Channel
Gate Charge(Qg)30nC@10V
Reverse Transfer Capacitance (Crss@Vds)319pF
Current - Continuous Drain(Id)55A
Drain to Source Voltage30V
Output Capacitance(Coss)346pF
RDS(on)8.5mΩ@10V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TMP3055DF
TMP3055DF

* Images are for reference only

TMP3055DF

Extended
Manufacturer

Tritech-MOS

MFR.Part #
TMP3055DF
JLCPCB Part #
C7422956
Package
PDFN3x3-8L
Description
1 P-Channel 1.5V 2.8nF 30V 30nC@10V 319pF 346pF 55A 8.5mΩ@10V PDFN3x3-8L MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMP3055DF

* Images are for reference only

TMP3055DF
Extended
Manufacturer

Tritech-MOS

MFR.Part #
TMP3055DF
JLCPCB Part #
C7422956
Package
PDFN3x3-8L
Description
1 P-Channel 1.5V 2.8nF 30V 30nC@10V 319pF 346pF 55A 8.5mΩ@10V PDFN3x3-8L MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMP3055DF Specifications

TMP3055DF technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTritech-MOS
PackagePDFN3x3-8L
Input Capacitance(Ciss)2.8nF
Gate Threshold Voltage (Vgs(th))1.5V
Number1 P-Channel
Gate Charge(Qg)30nC@10V
Reverse Transfer Capacitance (Crss@Vds)319pF
Current - Continuous Drain(Id)55A
Drain to Source Voltage30V
Output Capacitance(Coss)346pF
RDS(on)8.5mΩ@10V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMP3055DF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMP3055DF Documents

TMP3055DF datasheets or manufacturer documentation.

Datasheet: TMP3055DF Datasheet (PDF)

TMP3055DF Schematic Symbol & PCB Footprint

The TMP3055DF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.