Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TM4828
TM4828 - 1
TM4828 - 2
TM4828 - 3
Extended1/3
* Images are for reference only
TM4828
Attributes
Value
Manufacturer
Tritech-MOS
MFR.Part #
TM4828
JLCPCB Part #
C7422861
Package
SOP-8
Description
1.148nF 1.5W 1V 2 N-Channel 20.3nC@10V 28mΩ@10V 49.4pF 58.5pF 60V 6A N-Channel SOP-8 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTritech-MOS
PackageSOP-8
Operating Temperature-55℃~+150℃
Vgs±20V
Gate Charge(Qg)20.3nC@10V
Reverse Transfer Capacitance (Crss@Vds)49.4pF
Current - Continuous Drain(Id)6A
Drain to Source Voltage60V
Output Capacitance(Coss)58.5pF
RDS(on)28mΩ@10V
Input Capacitance(Ciss)1.148nF
TypeN-Channel
Gate Threshold Voltage (Vgs(th))1V
Number2 N-Channel
Pd - Power Dissipation1.5W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TM4828
TM4828

* Images are for reference only

TM4828

Extended
Manufacturer

Tritech-MOS

MFR.Part #
TM4828
JLCPCB Part #
C7422861
Package
SOP-8
Description
1.148nF 1.5W 1V 2 N-Channel 20.3nC@10V 28mΩ@10V 49.4pF 58.5pF 60V 6A N-Channel SOP-8 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TM4828

* Images are for reference only

TM4828
Extended
Manufacturer

Tritech-MOS

MFR.Part #
TM4828
JLCPCB Part #
C7422861
Package
SOP-8
Description
1.148nF 1.5W 1V 2 N-Channel 20.3nC@10V 28mΩ@10V 49.4pF 58.5pF 60V 6A N-Channel SOP-8 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TM4828 Specifications

TM4828 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTritech-MOS
PackageSOP-8
Operating Temperature-55℃~+150℃
Vgs±20V
Gate Charge(Qg)20.3nC@10V
Reverse Transfer Capacitance (Crss@Vds)49.4pF
Current - Continuous Drain(Id)6A
Drain to Source Voltage60V
Output Capacitance(Coss)58.5pF
RDS(on)28mΩ@10V
Input Capacitance(Ciss)1.148nF
TypeN-Channel
Gate Threshold Voltage (Vgs(th))1V
Number2 N-Channel
Pd - Power Dissipation1.5W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TM4828. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TM4828 Documents

TM4828 datasheets or manufacturer documentation.

Datasheet: TM4828 Datasheet (PDF)

TM4828 Schematic Symbol & PCB Footprint

The TM4828 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.