



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Tritech-MOS | |
| Package | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 480pF | |
| Gate Threshold Voltage (Vgs(th)) | 400mV | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 4nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 54pF | |
| Current - Continuous Drain(Id) | 3A | |
| Drain to Source Voltage | 20V | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 62mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TM03P02I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Tritech-MOS | |
| Package | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 480pF | |
| Gate Threshold Voltage (Vgs(th)) | 400mV | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 4nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 54pF | |
| Current - Continuous Drain(Id) | 3A | |
| Drain to Source Voltage | 20V | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 62mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TM03P02I. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TM03P02I datasheets or manufacturer documentation.
Datasheet: TM03P02I Datasheet (PDF)
The TM03P02I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.