CA-IS3722HW-Q1 - 1
CA-IS3722HW-Q1 - 2
CA-IS3722HW-Q1 - 3
Extended1/3
* Images are for reference only
CA-IS3722HW-Q1
Attributes
Value
Manufacturer
MFR.Part #
CA-IS3722HW-Q1
JLCPCB Part #
C7422535
Package
SOIC-16-300mil
Description
-40℃~+125℃ 1 1 12ns 150Mbps 150kV/us 2 2.375V~5.5V 2.375V~5.5V 5000 Fail-safe output High Level SOIC-16-300mil Digital Isolators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators
ManufacturerChipanalog
PackageSOIC-16-300mil
Default OutputHigh Level
Number of Forward Channels1
Operating Temperature-40℃~+125℃
Data Rate(Max)150Mbps
Number of Channels2
Voltage - Supply(VCCA)2.375V~5.5V
Voltage - Supply(VCCB)2.375V~5.5V
Isolation Voltage(Vrms)5000
Propagation Delay(tpd)12ns
FeaturesFail-safe output
Number of Reverse Channels1
CMTI(kV/us)150kV/us