


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators (with Power) | |
| Manufacturer | Chipanalog | |
| Package | SOIC-16-300mil | |
| Number of Forward Channels | 3 | |
| Default Output | Low Level | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate(Max) | 100Mbps | |
| Number of Channels | 4 | |
| Voltage - Supply | 3V~5.5V | |
| Isolation Voltage(Vrms) | 5000 | |
| Features | Fail-safe output、Multi-voltage domain interface | |
| Number of Reverse Channels | 1 | |
| Output Voltage | 3.3V、5V | |
| CMTI(kV/us) | 150kV/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CA-IS3641LVW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators (with Power) | |
| Manufacturer | Chipanalog | |
| Package | SOIC-16-300mil | |
| Number of Forward Channels | 3 | |
| Default Output | Low Level | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate(Max) | 100Mbps | |
| Number of Channels | 4 | |
| Voltage - Supply | 3V~5.5V | |
| Isolation Voltage(Vrms) | 5000 | |
| Features | Fail-safe output、Multi-voltage domain interface | |
| Number of Reverse Channels | 1 | |
| Output Voltage | 3.3V、5V | |
| CMTI(kV/us) | 150kV/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CA-IS3641LVW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CA-IS3641LVW datasheets or manufacturer documentation.
Datasheet: CA-IS3641LVW Datasheet (PDF)
The CA-IS3641LVW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.