Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. TG4880S
TG4880S - 1
TG4880S - 2
TG4880S - 3
Extended1/3
* Images are for reference only
TG4880S
Attributes
Value
Manufacturer
CND-tek
MFR.Part #
TG4880S
JLCPCB Part #
C7422510
Package
SMD-48P,27.8x12.2mm
Description
-40℃~+85℃ 1.5kV 10G 120uH 1:1 2 SMD-48P,27.8x12.2mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerCND-tek
PackageSMD-48P,27.8x12.2mm
Inductance120uH
Number of Channels2
rate10G
Isolation Voltage(Vrms)1.5kV
operating temperature-40℃~+85℃
Turns Ratio1:1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. TG4880S
TG4880S

* Images are for reference only

TG4880S

Extended
Manufacturer

CND-tek

MFR.Part #
TG4880S
JLCPCB Part #
C7422510
Package
SMD-48P,27.8x12.2mm
Description
-40℃~+85℃ 1.5kV 10G 120uH 1:1 2 SMD-48P,27.8x12.2mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TG4880S

* Images are for reference only

TG4880S
Extended
Manufacturer

CND-tek

MFR.Part #
TG4880S
JLCPCB Part #
C7422510
Package
SMD-48P,27.8x12.2mm
Description
-40℃~+85℃ 1.5kV 10G 120uH 1:1 2 SMD-48P,27.8x12.2mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TG4880S Specifications

TG4880S technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerCND-tek
PackageSMD-48P,27.8x12.2mm
Inductance120uH
Number of Channels2
rate10G
Isolation Voltage(Vrms)1.5kV
operating temperature-40℃~+85℃
Turns Ratio1:1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TG4880S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TG4880S Documents

TG4880S datasheets or manufacturer documentation.

Datasheet: TG4880S Datasheet (PDF)

TG4880S Schematic Symbol & PCB Footprint

The TG4880S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.