Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. TG2483S
TG2483S - 1
TG2483S - 2
TG2483S - 3
Extended1/3
* Images are for reference only
TG2483S
Attributes
Value
Manufacturer
CND-tek
MFR.Part #
TG2483S
JLCPCB Part #
C7422509
Package
SMD-24P,15.1x7.1mm
Description
-40℃~+85℃ 1.5kV 10G 120uH 1:1 Single port SMD-24P,15.1x7.1mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerCND-tek
PackageSMD-24P,15.1x7.1mm
Inductance120uH
Number of ChannelsSingle port
rate10G
Isolation Voltage(Vrms)1.5kV
operating temperature-40℃~+85℃
Turns Ratio1:1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. TG2483S
TG2483S

* Images are for reference only

TG2483S

Extended
Manufacturer

CND-tek

MFR.Part #
TG2483S
JLCPCB Part #
C7422509
Package
SMD-24P,15.1x7.1mm
Description
-40℃~+85℃ 1.5kV 10G 120uH 1:1 Single port SMD-24P,15.1x7.1mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TG2483S

* Images are for reference only

TG2483S
Extended
Manufacturer

CND-tek

MFR.Part #
TG2483S
JLCPCB Part #
C7422509
Package
SMD-24P,15.1x7.1mm
Description
-40℃~+85℃ 1.5kV 10G 120uH 1:1 Single port SMD-24P,15.1x7.1mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TG2483S Specifications

TG2483S technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerCND-tek
PackageSMD-24P,15.1x7.1mm
Inductance120uH
Number of ChannelsSingle port
rate10G
Isolation Voltage(Vrms)1.5kV
operating temperature-40℃~+85℃
Turns Ratio1:1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TG2483S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TG2483S Documents

TG2483S datasheets or manufacturer documentation.

Datasheet: TG2483S Datasheet (PDF)

TG2483S Schematic Symbol & PCB Footprint

The TG2483S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.