



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Package | Plugin,P=15mm | |
| Operating Temperature | -40℃~+110℃ | |
| Voltage(AC) | 500V | |
| Tolerance | ±10% | |
| Capacitance | 4.7nF | |
| safety certification | CQC、UL、CUL、ENEC | |
| Ratings | Y1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C47H2472K60C000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Package | Plugin,P=15mm | |
| Operating Temperature | -40℃~+110℃ | |
| Voltage(AC) | 500V | |
| Tolerance | ±10% | |
| Capacitance | 4.7nF | |
| safety certification | CQC、UL、CUL、ENEC | |
| Ratings | Y1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C47H2472K60C000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

C47H2472K60C000 datasheets or manufacturer documentation.
Datasheet: C47H2472K60C000 Datasheet (PDF)
The C47H2472K60C000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.