Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. XTP2021-280AD1CT
XTP2021-280AD1CT - 1
XTP2021-280AD1CT - 2
XTP2021-280AD1CT - 3
XTP2021-280AD1CT - 4
Extended1/4
* Images are for reference only
XTP2021-280AD1CT
Attributes
Value
Manufacturer
XTX
MFR.Part #
XTP2021-280AD1CT
JLCPCB Part #
C7422315
Package
DFN1x1-4L
Description
-40℃~+85℃ 1 180mV@(300mA) 1uA 2.8V 300mA 5.5V 67uVrms 75dB@(1kHz) Fixed Positive Short Circuit Protection、Thermal shutdown、Enable control、Output discharge DFN1x1-4L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerXTX
PackageDFN1x1-4L
Power Supply Rejection Ratio (PSRR)75dB@(1kHz)
Operating Temperature-40℃~+85℃
standby current1uA
Noise67uVrms
Output TypeFixed
Voltage - Supply5.5V
Output Current300mA
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Output discharge
Output ConfigurationPositive
Voltage Dropout180mV@(300mA)
Output Voltage2.8V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. XTP2021-280AD1CT
XTP2021-280AD1CT

* Images are for reference only

XTP2021-280AD1CT

Extended
Manufacturer

XTX

MFR.Part #
XTP2021-280AD1CT
JLCPCB Part #
C7422315
Package
DFN1x1-4L
Description
-40℃~+85℃ 1 180mV@(300mA) 1uA 2.8V 300mA 5.5V 67uVrms 75dB@(1kHz) Fixed Positive Short Circuit Protection、Thermal shutdown、Enable control、Output discharge DFN1x1-4L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XTP2021-280AD1CT

* Images are for reference only

XTP2021-280AD1CT
Extended
Manufacturer

XTX

MFR.Part #
XTP2021-280AD1CT
JLCPCB Part #
C7422315
Package
DFN1x1-4L
Description
-40℃~+85℃ 1 180mV@(300mA) 1uA 2.8V 300mA 5.5V 67uVrms 75dB@(1kHz) Fixed Positive Short Circuit Protection、Thermal shutdown、Enable control、Output discharge DFN1x1-4L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XTP2021-280AD1CT Specifications

XTP2021-280AD1CT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerXTX
PackageDFN1x1-4L
Power Supply Rejection Ratio (PSRR)75dB@(1kHz)
Operating Temperature-40℃~+85℃
standby current1uA
Noise67uVrms
Output TypeFixed
Voltage - Supply5.5V
Output Current300mA
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Output discharge
Output ConfigurationPositive
Voltage Dropout180mV@(300mA)
Output Voltage2.8V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XTP2021-280AD1CT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XTP2021-280AD1CT Schematic Symbol & PCB Footprint

The XTP2021-280AD1CT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.