Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. KPEG246
KPEG246 - 1
KPEG246 - 2
KPEG246 - 3
Extended1/3
* Images are for reference only
KPEG246
Attributes
Value
Manufacturer
KINGSTATE
MFR.Part #
KPEG246
JLCPCB Part #
C7421672
Package
Plugin,D=15.4mm
Description
-40℃~+85℃ 12V 13.8mm 15.4mm 30mA 3V~16V 4kHz 95dB Active Buzzer (Built-in Driving Circuit) Piezoelectric Plugin,D=15.4mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerKINGSTATE
PackagePlugin,D=15.4mm
Operating Temperature-40℃~+85℃
Voltage Rating12V
Diameter(φD)15.4mm
Sound Pressure Level(SPL)95dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyPiezoelectric
Voltage - Supply3V~16V
Frequency4kHz
Height13.8mm
Current Consumption30mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. KPEG246
KPEG246

* Images are for reference only

KPEG246

Extended
Manufacturer

KINGSTATE

MFR.Part #
KPEG246
JLCPCB Part #
C7421672
Package
Plugin,D=15.4mm
Description
-40℃~+85℃ 12V 13.8mm 15.4mm 30mA 3V~16V 4kHz 95dB Active Buzzer (Built-in Driving Circuit) Piezoelectric Plugin,D=15.4mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KPEG246

* Images are for reference only

KPEG246
Extended
Manufacturer

KINGSTATE

MFR.Part #
KPEG246
JLCPCB Part #
C7421672
Package
Plugin,D=15.4mm
Description
-40℃~+85℃ 12V 13.8mm 15.4mm 30mA 3V~16V 4kHz 95dB Active Buzzer (Built-in Driving Circuit) Piezoelectric Plugin,D=15.4mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KPEG246 Specifications

KPEG246 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerKINGSTATE
PackagePlugin,D=15.4mm
Operating Temperature-40℃~+85℃
Voltage Rating12V
Diameter(φD)15.4mm
Sound Pressure Level(SPL)95dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyPiezoelectric
Voltage - Supply3V~16V
Frequency4kHz
Height13.8mm
Current Consumption30mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KPEG246. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KPEG246 Documents

KPEG246 datasheets or manufacturer documentation.

Datasheet: KPEG246 Datasheet (PDF)

KPEG246 Schematic Symbol & PCB Footprint

The KPEG246 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.