Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. KPEG276H
KPEG276H - 1
KPEG276H - 2
KPEG276H - 3
Extended1/3
* Images are for reference only
KPEG276H
Attributes
Value
Manufacturer
KINGSTATE
MFR.Part #
KPEG276H
JLCPCB Part #
C7421665
Package
Plugin,D=32mm
Description
-30℃~+80℃ 10.87mm 100dB 12V 3.2kHz 39mm 70mA 8V~16V Active Buzzer (Built-in Driving Circuit) Piezoelectric 插件,D=32mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerKINGSTATE
PackagePlugin,D=32mm
Operating Temperature-30℃~+80℃
Voltage Rating12V
Mounting TypeThrough-Hole
Diameter(φD)39mm
Sound Pressure Level(SPL)100dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyPiezoelectric
Voltage - Supply8V~16V
Frequency3.2kHz
Height10.87mm
Current Consumption70mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. KPEG276H
KPEG276H

* Images are for reference only

KPEG276H

Extended
Manufacturer

KINGSTATE

MFR.Part #
KPEG276H
JLCPCB Part #
C7421665
Package
Plugin,D=32mm
Description
-30℃~+80℃ 10.87mm 100dB 12V 3.2kHz 39mm 70mA 8V~16V Active Buzzer (Built-in Driving Circuit) Piezoelectric 插件,D=32mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KPEG276H

* Images are for reference only

KPEG276H
Extended
Manufacturer

KINGSTATE

MFR.Part #
KPEG276H
JLCPCB Part #
C7421665
Package
Plugin,D=32mm
Description
-30℃~+80℃ 10.87mm 100dB 12V 3.2kHz 39mm 70mA 8V~16V Active Buzzer (Built-in Driving Circuit) Piezoelectric 插件,D=32mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KPEG276H Specifications

KPEG276H technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerKINGSTATE
PackagePlugin,D=32mm
Operating Temperature-30℃~+80℃
Voltage Rating12V
Mounting TypeThrough-Hole
Diameter(φD)39mm
Sound Pressure Level(SPL)100dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyPiezoelectric
Voltage - Supply8V~16V
Frequency3.2kHz
Height10.87mm
Current Consumption70mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KPEG276H. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KPEG276H Documents

KPEG276H datasheets or manufacturer documentation.

Datasheet: KPEG276H Datasheet (PDF)

KPEG276H Schematic Symbol & PCB Footprint

The KPEG276H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.