Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. KPEG207
KPEG207 - 1
KPEG207 - 2
KPEG207 - 3
Extended1/3
* Images are for reference only
KPEG207
Attributes
Value
Manufacturer
KINGSTATE
MFR.Part #
KPEG207
JLCPCB Part #
C7421662
Package
Plugin,D=24mm
Description
-30℃~+85℃ 12V 13mA 16mm 24mm 3V~20V 3kHz 83dB Active Buzzer (Built-in Driving Circuit) Piezoelectric Through-hole Plugin,D=24mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerKINGSTATE
PackagePlugin,D=24mm
Operating Temperature-30℃~+85℃
Voltage Rating12V
Mounting TypeThrough-hole
Diameter(φD)24mm
Sound Pressure Level(SPL)83dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyPiezoelectric
Voltage - Supply3V~20V
Frequency3kHz
Height16mm
Current Consumption13mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. KPEG207
KPEG207

* Images are for reference only

KPEG207

Extended
Manufacturer

KINGSTATE

MFR.Part #
KPEG207
JLCPCB Part #
C7421662
Package
Plugin,D=24mm
Description
-30℃~+85℃ 12V 13mA 16mm 24mm 3V~20V 3kHz 83dB Active Buzzer (Built-in Driving Circuit) Piezoelectric Through-hole Plugin,D=24mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KPEG207

* Images are for reference only

KPEG207
Extended
Manufacturer

KINGSTATE

MFR.Part #
KPEG207
JLCPCB Part #
C7421662
Package
Plugin,D=24mm
Description
-30℃~+85℃ 12V 13mA 16mm 24mm 3V~20V 3kHz 83dB Active Buzzer (Built-in Driving Circuit) Piezoelectric Through-hole Plugin,D=24mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KPEG207 Specifications

KPEG207 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerKINGSTATE
PackagePlugin,D=24mm
Operating Temperature-30℃~+85℃
Voltage Rating12V
Mounting TypeThrough-hole
Diameter(φD)24mm
Sound Pressure Level(SPL)83dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyPiezoelectric
Voltage - Supply3V~20V
Frequency3kHz
Height16mm
Current Consumption13mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KPEG207. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KPEG207 Documents

KPEG207 datasheets or manufacturer documentation.

Datasheet: KPEG207 Datasheet (PDF)

KPEG207 Schematic Symbol & PCB Footprint

The KPEG207 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.