Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. KPEG158-KS
KPEG158-KS - 1
KPEG158-KS - 2
KPEG158-KS - 3
Extended1/3
* Images are for reference only
KPEG158-KS
Attributes
Value
Manufacturer
KINGSTATE
MFR.Part #
KPEG158-KS
JLCPCB Part #
C7421653
Package
Plugin,D=12.5mm
Description
-20℃~+60℃ 12.5mm 1V~20V 4kHz 7.5mm 7mA 85dB 9V Passive (Externally Driven) Piezoelectric Plugin,D=12.5mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerKINGSTATE
PackagePlugin,D=12.5mm
Operating Temperature-20℃~+60℃
Voltage Rating9V
Diameter(φD)12.5mm
Sound Pressure Level(SPL)85dB
Driver CircuitryPassive (Externally Driven)
TechnologyPiezoelectric
Voltage - Supply1V~20V
Frequency4kHz
Height7.5mm
Current Consumption7mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. KPEG158-KS
KPEG158-KS

* Images are for reference only

KPEG158-KS

Extended
Manufacturer

KINGSTATE

MFR.Part #
KPEG158-KS
JLCPCB Part #
C7421653
Package
Plugin,D=12.5mm
Description
-20℃~+60℃ 12.5mm 1V~20V 4kHz 7.5mm 7mA 85dB 9V Passive (Externally Driven) Piezoelectric Plugin,D=12.5mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KPEG158-KS

* Images are for reference only

KPEG158-KS
Extended
Manufacturer

KINGSTATE

MFR.Part #
KPEG158-KS
JLCPCB Part #
C7421653
Package
Plugin,D=12.5mm
Description
-20℃~+60℃ 12.5mm 1V~20V 4kHz 7.5mm 7mA 85dB 9V Passive (Externally Driven) Piezoelectric Plugin,D=12.5mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KPEG158-KS Specifications

KPEG158-KS technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerKINGSTATE
PackagePlugin,D=12.5mm
Operating Temperature-20℃~+60℃
Voltage Rating9V
Diameter(φD)12.5mm
Sound Pressure Level(SPL)85dB
Driver CircuitryPassive (Externally Driven)
TechnologyPiezoelectric
Voltage - Supply1V~20V
Frequency4kHz
Height7.5mm
Current Consumption7mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KPEG158-KS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KPEG158-KS Documents

KPEG158-KS datasheets or manufacturer documentation.

Datasheet: KPEG158-KS Datasheet (PDF)

KPEG158-KS Schematic Symbol & PCB Footprint

The KPEG158-KS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.