Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Audio Amplifiers
  6. CS3817EO
CS3817EO - 1
CS3817EO - 2
CS3817EO - 3
Extended1/3
* Images are for reference only
CS3817EO
Attributes
Value
Manufacturer
CRMICRO
MFR.Part #
CS3817EO
JLCPCB Part #
C7421639
Package
HTSSOP28
Description
-40℃~+85℃ 0.06% 102dB 15Wx2@8Ω、30Wx1@4Ω 2 Pairs Differential Inputs 2-Channel 25mA、40mA 6.5V~20V 70dB 90% Automatic mute/no-noise switch、Enable/disable function、Filterless architecture Class D HTSSOP28 Audio Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Audio Amplifiers
ManufacturerCRMICRO
PackageHTSSOP28
Power Supply Rejection Ratio (PSRR)70dB
Operating Temperature-40℃~+85℃
Total Harmonic Distortion + Noise (THD+N)0.06%
Output Power15Wx2@8Ω、30Wx1@4Ω
Efficiency90%
Voltage - Supply6.5V~20V
Number of Inputs2 Pairs Differential Inputs
Quiescent Current25mA、40mA
FeaturesAutomatic mute/no-noise switch、Enable/disable function、Filterless architecture
ClassClass D
Speaker Channels2-Channel
Signal-to-Noise Ratio102dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Audio Amplifiers
  6. CS3817EO
CS3817EO

* Images are for reference only

CS3817EO

Extended
Manufacturer

CRMICRO

MFR.Part #
CS3817EO
JLCPCB Part #
C7421639
Package
HTSSOP28
Description
-40℃~+85℃ 0.06% 102dB 15Wx2@8Ω、30Wx1@4Ω 2 Pairs Differential Inputs 2-Channel 25mA、40mA 6.5V~20V 70dB 90% Automatic mute/no-noise switch、Enable/disable function、Filterless architecture Class D HTSSOP28 Audio Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS3817EO

* Images are for reference only

CS3817EO
Extended
Manufacturer

CRMICRO

MFR.Part #
CS3817EO
JLCPCB Part #
C7421639
Package
HTSSOP28
Description
-40℃~+85℃ 0.06% 102dB 15Wx2@8Ω、30Wx1@4Ω 2 Pairs Differential Inputs 2-Channel 25mA、40mA 6.5V~20V 70dB 90% Automatic mute/no-noise switch、Enable/disable function、Filterless architecture Class D HTSSOP28 Audio Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS3817EO Specifications

CS3817EO technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Audio Amplifiers
ManufacturerCRMICRO
PackageHTSSOP28
Power Supply Rejection Ratio (PSRR)70dB
Operating Temperature-40℃~+85℃
Total Harmonic Distortion + Noise (THD+N)0.06%
Output Power15Wx2@8Ω、30Wx1@4Ω
Efficiency90%
Voltage - Supply6.5V~20V
Number of Inputs2 Pairs Differential Inputs
Quiescent Current25mA、40mA
FeaturesAutomatic mute/no-noise switch、Enable/disable function、Filterless architecture
ClassClass D
Speaker Channels2-Channel
Signal-to-Noise Ratio102dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS3817EO. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CS3817EO Documents

CS3817EO datasheets or manufacturer documentation.

Datasheet: CS3817EO Datasheet (PDF)

CS3817EO Schematic Symbol & PCB Footprint

The CS3817EO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.