KFC-V-307 - 1
KFC-V-307 - 2
KFC-V-307 - 3
Extended1/3
* Images are for reference only
KFC-V-307
Attributes
Value
Manufacturer
MFR.Part #
KFC-V-307
JLCPCB Part #
C7421534
Package
Plugin
Description
-30℃~+85℃ 10mA 2.7mm 3V 50,000 cycles 6.25mm 8.2mm PC Pin SPST 插件 Limit Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerSHOU HAN
PackagePlugin
Operating Temperature-30℃~+85℃
Length8.2mm
Termination StylePC Pin
Current Rating (DC)10mA
Life50,000 cycles
Switch Height6.25mm
CircuitSPST
Voltage Rating (DC)3V
Width2.7mm