


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Ethernet Connectors / Modular Connectors (RJ45 RJ11) | |
| Manufacturer | XUNPU | |
| Package | Push-Pull | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Ports | 1 | |
| Length | 15.95mm | |
| PoE | Non-PoE | |
| Contact Plating | Gold | |
| Connector Type | RJ45 Jack | |
| Contact Material | Phosphor bronze | |
| Supplementary Features | With Locating Pins | |
| Height | 13.26mm | |
| LED | Non-LED | |
| Shielding | Unshielded | |
| Mounting Type | Right Angle | |
| Width | 15.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RJ45-202-021-12 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Ethernet Connectors / Modular Connectors (RJ45 RJ11) | |
| Manufacturer | XUNPU | |
| Package | Push-Pull | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Ports | 1 | |
| Length | 15.95mm | |
| PoE | Non-PoE | |
| Contact Plating | Gold | |
| Connector Type | RJ45 Jack | |
| Contact Material | Phosphor bronze | |
| Supplementary Features | With Locating Pins | |
| Height | 13.26mm | |
| LED | Non-LED | |
| Shielding | Unshielded | |
| Mounting Type | Right Angle | |
| Width | 15.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RJ45-202-021-12. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RJ45-202-021-12 datasheets or manufacturer documentation.
Datasheet: RJ45-202-021-12 Datasheet (PDF)
The RJ45-202-021-12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.