


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | TOSHIBA | |
| Package | TSSOP16B | |
| Ron | 24Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 5.7pF | |
| Number of Channels | 8 | |
| Switch Circuit | 8:1 | |
| Voltage - Supply | 2V~5.5V | |
| Propagation Delay (tpd) | 6ns | |
| Bandwidth | 150MHz | |
| Features | Fault protection、Power-off isolation |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74VHC4051AFT(BJ) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | TOSHIBA | |
| Package | TSSOP16B | |
| Ron | 24Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 5.7pF | |
| Number of Channels | 8 | |
| Switch Circuit | 8:1 | |
| Voltage - Supply | 2V~5.5V | |
| Propagation Delay (tpd) | 6ns | |
| Bandwidth | 150MHz | |
| Features | Fault protection、Power-off isolation |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74VHC4051AFT(BJ). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74VHC4051AFT(BJ) datasheets or manufacturer documentation.
Datasheet: 74VHC4051AFT(BJ) Datasheet (PDF)
The 74VHC4051AFT(BJ) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.