


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | FANGCHENG | |
| Package | SMD | |
| Type | Current Transformer | |
| DCR Secondary Side (Max) | 0.45mΩ | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Mounting Type | Vertical welding | |
| Rated input Current | 30A | |
| Turns Ratio | 1:100 | |
| Rated Output Current | 30A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FC-SCT6.0(100-1)-801-30A-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | FANGCHENG | |
| Package | SMD | |
| Type | Current Transformer | |
| DCR Secondary Side (Max) | 0.45mΩ | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Mounting Type | Vertical welding | |
| Rated input Current | 30A | |
| Turns Ratio | 1:100 | |
| Rated Output Current | 30A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FC-SCT6.0(100-1)-801-30A-S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FC-SCT6.0(100-1)-801-30A-S datasheets or manufacturer documentation.
Datasheet: FC-SCT6.0(100-1)-801-30A-S Datasheet (PDF)
The FC-SCT6.0(100-1)-801-30A-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.