


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers | |
| Manufacturer | FANGCHENG | |
| Package | SMD-6P,6.8x6.8mm | |
| Length | 6.8mm | |
| Height | 6.5mm | |
| Application Grade | Consumer grade | |
| Width | 6.8mm | |
| Turns Ratio | 1:0.8 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FC-ST6030-401M-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers | |
| Manufacturer | FANGCHENG | |
| Package | SMD-6P,6.8x6.8mm | |
| Length | 6.8mm | |
| Height | 6.5mm | |
| Application Grade | Consumer grade | |
| Width | 6.8mm | |
| Turns Ratio | 1:0.8 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FC-ST6030-401M-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FC-ST6030-401M-T datasheets or manufacturer documentation.
Datasheet: FC-ST6030-401M-T Datasheet (PDF)
The FC-ST6030-401M-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.