Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NSG2113
NSG2113 - 1
NSG2113 - 2
NSG2113 - 3
NSG2113 - 4
Extended1/4
* Images are for reference only
NSG2113
Attributes
Value
Manufacturer
WXNSIC
MFR.Part #
NSG2113
JLCPCB Part #
C7421057
Package
SOIC-16-300mil
Description
-40℃~+125℃ 10V~20V 15uA 17ns 2 25ns 4A 4A Half-Bridge IGBT、MOSFET Under Voltage Protection SOIC-16-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWXNSIC
PackageSOIC-16-300mil
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)4A
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)15uA
Fall Time17ns
Rise Time25ns
Voltage - Supply10V~20V
FeaturesEnable shutdown
Current - Output Low(IOL)4A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NSG2113
NSG2113

* Images are for reference only

NSG2113

Extended
Manufacturer

WXNSIC

MFR.Part #
NSG2113
JLCPCB Part #
C7421057
Package
SOIC-16-300mil
Description
-40℃~+125℃ 10V~20V 15uA 17ns 2 25ns 4A 4A Half-Bridge IGBT、MOSFET Under Voltage Protection SOIC-16-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSG2113

* Images are for reference only

NSG2113
Extended
Manufacturer

WXNSIC

MFR.Part #
NSG2113
JLCPCB Part #
C7421057
Package
SOIC-16-300mil
Description
-40℃~+125℃ 10V~20V 15uA 17ns 2 25ns 4A 4A Half-Bridge IGBT、MOSFET Under Voltage Protection SOIC-16-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSG2113 Specifications

NSG2113 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWXNSIC
PackageSOIC-16-300mil
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)4A
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)15uA
Fall Time17ns
Rise Time25ns
Voltage - Supply10V~20V
FeaturesEnable shutdown
Current - Output Low(IOL)4A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSG2113. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NSG2113 Documents

NSG2113 datasheets or manufacturer documentation.

Datasheet: NSG2113 Datasheet (PDF)

NSG2113 Schematic Symbol & PCB Footprint

The NSG2113 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.