Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NSG2005
NSG2005 - 1
NSG2005 - 2
NSG2005 - 3
NSG2005 - 4
Extended1/4
* Images are for reference only
NSG2005
Attributes
Value
Manufacturer
WXNSIC
MFR.Part #
NSG2005
JLCPCB Part #
C7421054
Package
SOIC-8
Description
-40℃~+125℃ 10V~20V 120uA 2 2.5V 290mA 30ns 600mA 70ns 800mV IGBT、MOSFET Low Side、High Side Under Voltage Protection、Built-in bootstrap diode SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWXNSIC
PackageSOIC-8
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)290mA
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)120uA
Fall Time30ns
Rise Time70ns
Input Logic Level - High2.5V
Voltage - Supply10V~20V
FeaturesUnder Voltage Protection、Built-in bootstrap diode
Current - Output Low(IOL)600mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NSG2005
NSG2005

* Images are for reference only

NSG2005

Extended
Manufacturer

WXNSIC

MFR.Part #
NSG2005
JLCPCB Part #
C7421054
Package
SOIC-8
Description
-40℃~+125℃ 10V~20V 120uA 2 2.5V 290mA 30ns 600mA 70ns 800mV IGBT、MOSFET Low Side、High Side Under Voltage Protection、Built-in bootstrap diode SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSG2005

* Images are for reference only

NSG2005
Extended
Manufacturer

WXNSIC

MFR.Part #
NSG2005
JLCPCB Part #
C7421054
Package
SOIC-8
Description
-40℃~+125℃ 10V~20V 120uA 2 2.5V 290mA 30ns 600mA 70ns 800mV IGBT、MOSFET Low Side、High Side Under Voltage Protection、Built-in bootstrap diode SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSG2005 Specifications

NSG2005 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWXNSIC
PackageSOIC-8
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)290mA
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)120uA
Fall Time30ns
Rise Time70ns
Input Logic Level - High2.5V
Voltage - Supply10V~20V
FeaturesUnder Voltage Protection、Built-in bootstrap diode
Current - Output Low(IOL)600mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSG2005. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NSG2005 Documents

NSG2005 datasheets or manufacturer documentation.

Datasheet: NSG2005 Datasheet (PDF)

NSG2005 Schematic Symbol & PCB Footprint

The NSG2005 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.