


- Manufacturer
- MFR.Part #
- G2020
- JLCPCB Part #
- C7421049
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1.2A 1.5A 160uA 2 40ns 50ns 6V~20V IGBT、MOSFET Low Side、High Side Under Voltage Protection SOIC-8 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Low Side、High Side | |
| Current - Output High(IOH) | 1.2A | |
| Number of Drivers | 2 | |
| Load Type | IGBT、MOSFET | |
| Quiescent Current(Iq) | 160uA | |
| Fall Time | 40ns | |
| Rise Time | 50ns | |
| Voltage - Supply | 6V~20V | |
| Features | Interleaved conduction protection、Dead-time control | |
| Current - Output Low(IOL) | 1.5A |

* Images are for reference only
G2020
Extended- Manufacturer
- MFR.Part #
- G2020
- JLCPCB Part #
- C7421049
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1.2A 1.5A 160uA 2 40ns 50ns 6V~20V IGBT、MOSFET Low Side、High Side Under Voltage Protection SOIC-8 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- G2020
- JLCPCB Part #
- C7421049
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1.2A 1.5A 160uA 2 40ns 50ns 6V~20V IGBT、MOSFET Low Side、High Side Under Voltage Protection SOIC-8 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G2020 Specifications
G2020 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Low Side、High Side | |
| Current - Output High(IOH) | 1.2A | |
| Number of Drivers | 2 | |
| Load Type | IGBT、MOSFET | |
| Quiescent Current(Iq) | 160uA | |
| Fall Time | 40ns | |
| Rise Time | 50ns | |
| Voltage - Supply | 6V~20V | |
| Features | Interleaved conduction protection、Dead-time control | |
| Current - Output Low(IOL) | 1.5A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G2020. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G2020 Documents
G2020 datasheets or manufacturer documentation.
Datasheet: G2020 Datasheet (PDF)
G2020 Schematic Symbol & PCB Footprint
The G2020 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.