Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NSG44273
NSG44273 - 1
NSG44273 - 2
NSG44273 - 3
NSG44273 - 4
Extended1/4
* Images are for reference only
NSG44273
Attributes
Value
Manufacturer
WXNSIC
MFR.Part #
NSG44273
JLCPCB Part #
C7421044
Package
SOT-23-5
Description
-40℃~+125℃ 1 180uA 25ns 25ns 2A 2A 5V~20V IGBT、MOSFET Low Side Undervoltage Protection SOT-23-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWXNSIC
PackageSOT-23-5
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side
Current - Output High(IOH)2A
Number of Drivers1
Load TypeIGBT、MOSFET
Quiescent Current(Iq)180uA
Fall Time25ns
Rise Time25ns
Voltage - Supply5V~20V
FeaturesUndervoltage Protection
Current - Output Low(IOL)2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NSG44273
NSG44273

* Images are for reference only

NSG44273

Extended
Manufacturer

WXNSIC

MFR.Part #
NSG44273
JLCPCB Part #
C7421044
Package
SOT-23-5
Description
-40℃~+125℃ 1 180uA 25ns 25ns 2A 2A 5V~20V IGBT、MOSFET Low Side Undervoltage Protection SOT-23-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSG44273

* Images are for reference only

NSG44273
Extended
Manufacturer

WXNSIC

MFR.Part #
NSG44273
JLCPCB Part #
C7421044
Package
SOT-23-5
Description
-40℃~+125℃ 1 180uA 25ns 25ns 2A 2A 5V~20V IGBT、MOSFET Low Side Undervoltage Protection SOT-23-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSG44273 Specifications

NSG44273 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWXNSIC
PackageSOT-23-5
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side
Current - Output High(IOH)2A
Number of Drivers1
Load TypeIGBT、MOSFET
Quiescent Current(Iq)180uA
Fall Time25ns
Rise Time25ns
Voltage - Supply5V~20V
FeaturesUndervoltage Protection
Current - Output Low(IOL)2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSG44273. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NSG44273 Documents

NSG44273 datasheets or manufacturer documentation.

Datasheet: NSG44273 Datasheet (PDF)

NSG44273 Schematic Symbol & PCB Footprint

The NSG44273 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.