Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. HL9600G
HL9600G - 1
HL9600G - 2
HL9600G - 3
Extended1/3
* Images are for reference only
HL9600G
Attributes
Value
Manufacturer
Hallwee
MFR.Part #
HL9600G
JLCPCB Part #
C7421002
Package
TO-94
Description
-40℃~+150℃ 0Gs 0Gs 1.2mT 3.8V~24V 3.8mA Reverse voltage protection、Built-in Schmitt trigger、Overvoltage protection、Overcurrent Protection TO-94 Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerHallwee
PackageTO-94
Operating Temperature-40℃~+150℃
Release Points0Gs
Voltage - Supply3.8V~24V
FeaturesReverse voltage protection、Built-in Schmitt trigger、Overvoltage protection、Overcurrent Protection
Operation Points0Gs
Operating Current3.8mA
BHYS1.2mT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. HL9600G
HL9600G

* Images are for reference only

HL9600G

Extended
Manufacturer

Hallwee

MFR.Part #
HL9600G
JLCPCB Part #
C7421002
Package
TO-94
Description
-40℃~+150℃ 0Gs 0Gs 1.2mT 3.8V~24V 3.8mA Reverse voltage protection、Built-in Schmitt trigger、Overvoltage protection、Overcurrent Protection TO-94 Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HL9600G

* Images are for reference only

HL9600G
Extended
Manufacturer

Hallwee

MFR.Part #
HL9600G
JLCPCB Part #
C7421002
Package
TO-94
Description
-40℃~+150℃ 0Gs 0Gs 1.2mT 3.8V~24V 3.8mA Reverse voltage protection、Built-in Schmitt trigger、Overvoltage protection、Overcurrent Protection TO-94 Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HL9600G Specifications

HL9600G technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerHallwee
PackageTO-94
Operating Temperature-40℃~+150℃
Release Points0Gs
Voltage - Supply3.8V~24V
FeaturesReverse voltage protection、Built-in Schmitt trigger、Overvoltage protection、Overcurrent Protection
Operation Points0Gs
Operating Current3.8mA
BHYS1.2mT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HL9600G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HL9600G Documents

HL9600G datasheets or manufacturer documentation.

Datasheet: HL9600G Datasheet (PDF)

HL9600G Schematic Symbol & PCB Footprint

The HL9600G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.