


- Manufacturer
- MFR.Part #
- NC7SZ126M5X
- JLCPCB Part #
- C7421
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1 1.65V~5.5V 2.6ns@5V,50pF 20uA 32mA 32mA 7SZ Tri-State Unidirectional SOT-23-5 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 2.6ns@5V,50pF | |
| Number of Bits per Element | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 20uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Power-off isolation、Level shifting | |
| Number of Elements | 1 | |
| Logic Family | 7SZ | |
| Current - Output Low(IOL) | 32mA | |
| output type | Tri-State |

* Images are for reference only
NC7SZ126M5X
Extended- Manufacturer
- MFR.Part #
- NC7SZ126M5X
- JLCPCB Part #
- C7421
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1 1.65V~5.5V 2.6ns@5V,50pF 20uA 32mA 32mA 7SZ Tri-State Unidirectional SOT-23-5 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NC7SZ126M5X
- JLCPCB Part #
- C7421
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1 1.65V~5.5V 2.6ns@5V,50pF 20uA 32mA 32mA 7SZ Tri-State Unidirectional SOT-23-5 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NC7SZ126M5X Specifications
NC7SZ126M5X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 2.6ns@5V,50pF | |
| Number of Bits per Element | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 20uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Power-off isolation、Level shifting | |
| Number of Elements | 1 | |
| Logic Family | 7SZ | |
| Current - Output Low(IOL) | 32mA | |
| output type | Tri-State |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NC7SZ126M5X. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NC7SZ126M5X Documents
NC7SZ126M5X datasheets or manufacturer documentation.
Datasheet: NC7SZ126M5X Datasheet (PDF)
NC7SZ126M5X Schematic Symbol & PCB Footprint
The NC7SZ126M5X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.