Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. TMR2101SO
TMR2101SO - 1
TMR2101SO - 2
TMR2101SO - 3
Extended1/3
* Images are for reference only
TMR2101SO
Attributes
Value
Manufacturer
Hallwee
MFR.Part #
TMR2101SO
JLCPCB Part #
C7420995
Package
SOT-23-3L
Description
-40℃~+125℃ 1.8V~5.5V 1kHz 3.4uA 3Gs Omnipolar Push-pull ±6Gs ±9Gs SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerHallwee
PackageSOT-23-3L
Operating Temperature-40℃~+125℃
TypeOmnipolar
Release Points±6Gs
Output TypePush-pull
Voltage - Supply1.8V~5.5V
Sample Frequency1kHz
Operation Points±9Gs
Operating Current3.4uA
BHYS3Gs
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. TMR2101SO
TMR2101SO

* Images are for reference only

TMR2101SO

Extended
Manufacturer

Hallwee

MFR.Part #
TMR2101SO
JLCPCB Part #
C7420995
Package
SOT-23-3L
Description
-40℃~+125℃ 1.8V~5.5V 1kHz 3.4uA 3Gs Omnipolar Push-pull ±6Gs ±9Gs SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMR2101SO

* Images are for reference only

TMR2101SO
Extended
Manufacturer

Hallwee

MFR.Part #
TMR2101SO
JLCPCB Part #
C7420995
Package
SOT-23-3L
Description
-40℃~+125℃ 1.8V~5.5V 1kHz 3.4uA 3Gs Omnipolar Push-pull ±6Gs ±9Gs SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMR2101SO Specifications

TMR2101SO technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerHallwee
PackageSOT-23-3L
Operating Temperature-40℃~+125℃
TypeOmnipolar
Release Points±6Gs
Output TypePush-pull
Voltage - Supply1.8V~5.5V
Sample Frequency1kHz
Operation Points±9Gs
Operating Current3.4uA
BHYS3Gs
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMR2101SO. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMR2101SO Documents

TMR2101SO datasheets or manufacturer documentation.

Datasheet: TMR2101SO Datasheet (PDF)

TMR2101SO Schematic Symbol & PCB Footprint

The TMR2101SO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.