Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. HAL4901SO
HAL4901SO - 1
HAL4901SO - 2
HAL4901SO - 3
Extended1/3
* Images are for reference only
HAL4901SO
Attributes
Value
Manufacturer
Hallwee
MFR.Part #
HAL4901SO
JLCPCB Part #
C7420986
Package
SOT-23-3L
Description
-40℃~+125℃ 1.8mA 15mV/Gs 2.5V~6.5V ±0.1%/℃ ±1.5% ±10mT SOT-23-3L Linear Hall Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerHallwee
PackageSOT-23-3L
Operating Temperature-40℃~+150℃
Sensitivity15mV/Gs
Magnetic Field Range±10mT
Linearity±1.5%
Voltage - Supply2.5V~6.5V
Supply Current1.9mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. HAL4901SO
HAL4901SO

* Images are for reference only

HAL4901SO

Extended
Manufacturer

Hallwee

MFR.Part #
HAL4901SO
JLCPCB Part #
C7420986
Package
SOT-23-3L
Description
-40℃~+125℃ 1.8mA 15mV/Gs 2.5V~6.5V ±0.1%/℃ ±1.5% ±10mT SOT-23-3L Linear Hall Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HAL4901SO

* Images are for reference only

HAL4901SO
Extended
Manufacturer

Hallwee

MFR.Part #
HAL4901SO
JLCPCB Part #
C7420986
Package
SOT-23-3L
Description
-40℃~+125℃ 1.8mA 15mV/Gs 2.5V~6.5V ±0.1%/℃ ±1.5% ±10mT SOT-23-3L Linear Hall Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HAL4901SO Specifications

HAL4901SO technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerHallwee
PackageSOT-23-3L
Operating Temperature-40℃~+150℃
Sensitivity15mV/Gs
Magnetic Field Range±10mT
Linearity±1.5%
Voltage - Supply2.5V~6.5V
Supply Current1.9mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HAL4901SO. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HAL4901SO Documents

HAL4901SO datasheets or manufacturer documentation.

Datasheet: HAL4901SO Datasheet (PDF)

HAL4901SO Schematic Symbol & PCB Footprint

The HAL4901SO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.