


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Synchronous Rectifier Controllers | |
| Manufacturer | NDP | |
| Package | SOP-8 | |
| MOS Breakdown Voltage | 40V | |
| Frequency - Switching | 85kHz | |
| Operating Voltage | 3.6V~6V | |
| Applicable to AC-DC Architecture | Flyback | |
| On-Resistance | 9mΩ | |
| Quiescent Current | 150uA | |
| Mode Support | DCM、QR | |
| Switch Tube (Built-In/External) | Built-in | |
| Turn-Off Delay | 30ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NDP7834KC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Synchronous Rectifier Controllers | |
| Manufacturer | NDP | |
| Package | SOP-8 | |
| MOS Breakdown Voltage | 40V | |
| Frequency - Switching | 85kHz | |
| Operating Voltage | 3.6V~6V | |
| Applicable to AC-DC Architecture | Flyback | |
| On-Resistance | 9mΩ | |
| Quiescent Current | 150uA | |
| Mode Support | DCM、QR | |
| Switch Tube (Built-In/External) | Built-in | |
| Turn-Off Delay | 30ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NDP7834KC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NDP7834KC datasheets or manufacturer documentation.
Datasheet: NDP7834KC Datasheet (PDF)
The NDP7834KC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.